| Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| EA | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Identity Comparator | |
| HCT | |
| 8 | |
| Inverting | |
| 34@4.5V | |
| 51 | |
| A=B | |
| Push-Pull | |
| 4 | |
| -4 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.008 | |
| 50 | |
| -55 | |
| 125 | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 12.8 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

