| Compliant | |
| 3A001.a.2.c | |
| Obsolete-Unconfirmed | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Quad SPST | |
| SPST | |
| 4 | |
| 4 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 12@4.5V|4(Typ)@5V | |
| 24@4.5V | |
| 35@4.5V | |
| 200(Typ)@4.5V | |
| Single | |
| Single | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 25 | |
| 25 | |
| 95@4.5V | |
| 80 to 100 | |
| 50 | |
| Single | |
| -55 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

