Texas InstrumentsCD74HC597NSRCounter Shift Registers

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOP T/R

Do you have multiple logical states? Implement this CD74HC597NSR counter shift register by Texas Instruments in order to switch and maintain states. This counter shift register has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.

1,630 parts: Ships in 4 days

    Total$3.87Price for 5

    • Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,630 parts
      • Price: $0.774

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.