| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Analog Multiplexer |
| Configuration | Triple 2:1 |
| Multiplexer Architecture | 2:1 |
| Number of Channels per Chip | 3 |
| Number of Inputs per Chip | 6 |
| Number of Outputs per Chip | 3 |
| Chip Enable Signals | Yes |
| Maximum Propagation Delay Bus to Bus (ns) | 8@±4.5V|10@6V|12@4.5V|60@2V |
| Maximum Turn-On Time (ns) | 325@2V |
| Maximum Turn-Off Time (ns) | 250@2V |
| Maximum Frequency (25°C) @ Vcc (MHz) | 200(Typ)@±4.5V |
| Input Signal Type | Single |
| Output Signal Type | Single |
| Minimum Single Supply Voltage (V) | 2 |
| Typical Single Supply Voltage (V) | 3|5 |
| Maximum Single Supply Voltage (V) | 6 |
| Minimum Dual Supply Voltage (V) | 0|2 |
| Typical Dual Supply Voltage (V) | ±3|±5 |
| Maximum Dual Supply Voltage (V) | ±6 |
| Maximum Low Level Output Current (mA) | 25 |
| Maximum High Level Output Current (mA) | 25 |
| Maximum On Resistance (Ohm) | 180@4.5V |
| Maximum On Resistance Range (Ohm) | 150 to 250 |
| Propagation Delay Test Condition (pF) | 50 |
| Power Supply Type | Single|Dual |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| Pin Count | 16 |
| Lead Shape | Gull-wing |