| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Triple 2:1 | |
| 2:1 | |
| 3 | |
| 6 | |
| 3 | |
| Yes | |
| 8@±4.5V|10@6V|12@4.5V|60@2V | |
| 220@2V | |
| 210@2V | |
| 200(Typ)@±4.5V | |
| Single | |
| Single | |
| 2 | |
| 3|5 | |
| 6 | |
| 0|2 | |
| ±3|±5 | |
| ±6 | |
| 25 | |
| 25 | |
| 180@4.5V | |
| 150 to 250 | |
| 50 | |
| Single|Dual | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 19.31 |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

