| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Single 8:1 | |
| 8:1 | |
| 1 | |
| 8 | |
| 1 | |
| Yes | |
| 8@±4.5V|10@6V|12@4.5V|60@2V | |
| 325@2V | |
| 250@2V | |
| 145(Typ)@±2.25V|180(Typ)@±4.5V | |
| Single | |
| Single | |
| 2 | |
| 5|3 | |
| 6 | |
| 0|2 | |
| ±5|±3 | |
| ±6 | |
| 25 | |
| 25 | |
| 180@4.5V | |
| 150 to 250 | |
| 50 | |
| Dual|Single | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

