| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| HC | |
| FIFO Register | |
| 4 | |
| 1 | |
| 4 | |
| 1 | |
| 0 | |
| 4 | |
| 2 | |
| No | |
| Non-Inverting | |
| 3750 | |
| 3um | |
| Asynchronous | |
| Single-Ended | |
| Single-Ended | |
| 3-State | |
| 5.2 | |
| -5.2 | |
| 2 | |
| 2.5|3.3|5 | |
| 6 | |
| 0.008 | |
| -55 | |
| 125 | |
| Extended Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) mm |
| Package Width | 6.6(Max) mm |
| Package Length | 19.69(Max) mm |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
Never worry about losing important bits and bytes of data again by using this CD74HC40105E register developed by Texas Instruments. With a 3-state output, this is power management at its best. This register has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. It has 4 channels per chip. Its maximum frequency is 32(Min) MHz. This non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

