| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Binary | |
| HC | |
| Counter | |
| Down Counter | |
| 1 | |
| 8 | |
| 2 | |
| 0 | |
| 1 | |
| 8 | |
| Asynchronous | |
| Synchronous|Asynchronous | |
| Uni-Directional | |
| Positive-Edge | |
| 300@2V|60@4.5V|51@6V | |
| 450 | |
| Push-Pull | |
| 2 | |
| 2.5|3.3|5 | |
| 6 | |
| 0.008 | |
| 50 | |
| No | |
| Yes | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 19.31 |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
Add safety functionality to your circuit design by implementing this binary CD74HC40103EE4 counter shift register by Texas Instruments. This counter shift register has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

