Compliant | |
EAR99 | |
Unconfirmed | |
COMPONENTS | |
Automotive | No |
PPAP | No |
Binary | |
HC | |
Counter/Divider | |
UP Counter | |
2 | |
1 | |
0 | |
0 | |
4 | |
4 | |
Asynchronous | |
Uni-Directional | |
Negative-Edge | |
285@2V|57@4.5V|48@6V | |
430 | |
Push-Pull | |
2 | |
2.5|3.3|5 | |
6 | |
0.008 | |
50 | |
No | |
No | |
-55 | |
125 | |
Military | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
14 | |
Lead Shape | Gull-wing |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.