Texas InstrumentsCD74ACT540EBuffers and Line Drivers

Buffer/Line Driver 8-CH Inverting 3-ST 20-Pin PDIP Tube

Leading the input to the transmission line this CD74ACT540E buffer and line driver by Texas Instruments will amplify digital and analog signals. With a 3-state output, this is power management at its best. This line driver has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. It has 8 channels per chip. This inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

1,100 parts: Ships in 2 days

    Total$18.48Price for 20

    • (20)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      12 weeks
      • In Stock: 1,100 parts
      • Price: $0.9241

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.