Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
Automotive | No |
PPAP | No |
ACT | |
D-Type Bus Interface | |
8 | |
1 | |
8 | |
8 | |
No | |
Master Reset | |
Non-Inverting | |
Positive-Edge | |
13.5@5V | |
13.5 | |
Single-Ended | |
Push-Pull | |
24 | |
-24 | |
4.5 | |
5 | |
5.5 | |
0.008 | |
50 | |
-55 | |
125 | |
Tube | |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Width | 6.6(Max) |
Package Length | 26.92(Max) |
PCB changed | 20 |
Standard Package Name | DIP |
Supplier Package | PDIP |
20 | |
Lead Shape | Through Hole |
Store state information by enabling this CD74ACT273E flip flop device from Texas Instruments. It has a single-ended output signal. This flip flop has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has 8 channels per chip.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.