Texas InstrumentsCD74ACT244EBuffers and Line Drivers

Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin PDIP Tube

This CD74ACT244E buffer and line driver from Texas Instruments is used to amplify an analog or digital signal by driving the input to the transmission line. With a 3-state output, this is power management at its best. This line driver has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has 8 channels per chip.

309 parts: Ships in 3 days

    Total$0.79Price for 1

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      2045+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Malaysia
      • In Stock: 309 parts
      • Price: $0.7870

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.