TDKCD70-B2GA151KYNKACapacitor Ceramic Single Layer
Cap Ceramic Single Suppression Y1/X1 150pF 400VAC/440VAC B 10% (7 X 7mm) Radial Disc 10mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 150pF | |
| 10% | |
| 400VAC|440VAC | |
| B | |
| No | |
| Disc | |
| Radial | |
| 10 | |
| Y1/X1 | |
| 7 X 7 | |
| -25 | |
| 125 | |
| Bulk | |
| 0.6 | |
| 7(Max) | |
| 7(Max) | |
| 11(Max) | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

