Texas InstrumentsCD54HCT153F3AMultiplexers

Multiplexer 1-Element Push-Pull 8-IN 16-Pin CDIP Tube

Think of Texas Instruments' CD54HCT153F3A multiplexer in the event you need to reduce the number of electrical lines within your circuit. This multiplexer has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. It is made in a 2 x 4:1 configuration. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

745 parts: Ships tomorrow

    Total$527.00Price for 25

    • (25)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2126+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Thailand
      • In Stock: 745 parts
      • Price: $21.08

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.