| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Number of Internal Timers | 1 |
| Absolute Propagation Delay Time (ns) | 18000 |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 18000@5V|10000@10V|7500@15V |
| Output Logic Level | HTL|TTL |
| Maximum High Level Output Current (mA) | -12.6(Min) |
| Maximum Low Level Output Current (mA) | 12.6(Min) |
| Minimum Operating Supply Voltage (V) | 3 |
| Typical Operating Supply Voltage (V) | 3.3|5|9|12|15 |
| Maximum Operating Supply Voltage (V) | 18 |
| Maximum Quiescent Current (mA) | 0.1 |
| Maximum Power Dissipation (mW) | 100 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 14 |
| Lead Shape | Gull-wing |