| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Decade | |
| CD4000 | |
| Counter | |
| UP Counter | |
| 2 | |
| 1 | |
| 1 | |
| 0 | |
| 4 | |
| 4 | |
| Uni-Directional | |
| Positive-Edge/Negative-Edge | |
| 560@5V|230@10V|160@15V | |
| 650 | |
| Push-Pull | |
| 3 | |
| 3.3|5|9|12|15 | |
| 18 | |
| 0.1 | |
| 50 | |
| No | |
| No | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) |
| Package Width | 7.62(Max) |
| Package Length | 21.34(Max) |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 16 | |
| Lead Shape | Through Hole |
Add to the complexity of a system by implementing this decade CD4518BF3A counter shift register developed by Texas Instruments. This counter shift register has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

