| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Logic Family | CD4000 |
| Logic Function | Latch/Decoder/Demultiplexer |
| Demultiplexing Capability | 1-of-16 |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 4 |
| Number of Input Enables per Element | 1 |
| Number of Element Outputs | 16 |
| Number of Output Enables per Element | 1 |
| Polarity | Non-Inverting |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 970@5V|370@10V|270@15V |
| Absolute Propagation Delay Time (ns) | 970 |
| Maximum Low Level Output Current (mA) | 4.2(Min) |
| Maximum High Level Output Current (mA) | -4.2(Min) |
| Minimum Operating Supply Voltage (V) | 3 |
| Typical Operating Supply Voltage (V) | 3.3|5|9|12|15 |
| Maximum Operating Supply Voltage (V) | 18 |
| Maximum Quiescent Current (mA) | 0.1 |
| Propagation Delay Test Condition (pF) | 50 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 4 |
| Package Width | 14.85 |
| Package Length | 31.75 |
| PCB changed | 24 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| Pin Count | 24 |
| Lead Shape | Through Hole |