| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| CD4000 | |
| Multiplexer | |
| 1 x 8:1 | |
| 1 | |
| 8 | |
| 0 | |
| 3 | |
| 1 | |
| 2 | |
| Non-Inverting | |
| 360@5V|150@10V|110@15V | |
| 400 | |
| Single-Ended | |
| No | |
| Single-Ended | |
| 3-State | |
| 4.2(Min) | |
| -4.2(Min) | |
| 3 | |
| 3.3|5|9|12|15 | |
| 18 | |
| 0.08 | |
| 100 | |
| 50 | |
| Single | |
| 500 | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) |
| Package Width | 7.62(Max) |
| Package Length | 21.34(Max) |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 16 | |
| Lead Shape | Through Hole |
The CD4512BF3A multiplexer from Texas Instruments is designed specifically to decrease the number of input lines within your circuit. This device has a maximum power dissipation of 500 mW. Its maximum power dissipation is 500 mW. This multiplexer has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. It is made in a 1 x 8:1 configuration. This non-inverting device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

