| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| CD4000 | |
| Latch/Decoder/Driver | |
| 1 | |
| 4 | |
| 1 | |
| 7 | |
| 0 | |
| Non-Inverting | |
| 1040@5V|420@10V|300@15V | |
| 1320 | |
| 4.2(Min) | |
| 3 | |
| 3.3|5|9|12|15 | |
| 18 | |
| 0.1 | |
| 50 | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

