| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Decade | |
| CD4000 | |
| Counter | |
| UP Counter|Down Counter | |
| 1 | |
| 4 | |
| 1 | |
| 0 | |
| 4 | |
| 4 | |
| Synchronous | |
| Bi-Directional | |
| Positive-Edge | |
| 400@5V|200@10V|150@15V | |
| 640 | |
| Push-Pull | |
| 3 | |
| 3.3|5|9|12|15 | |
| 18 | |
| 0.1 | |
| 50 | |
| No | |
| Yes | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

