| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | D-Type |
| Logic Family | CD4000 |
| Latch Mode | Transparent |
| Number of Channels per Chip | 8 |
| Number of Elements per Chip | 2 |
| Number of Inputs per Chip | 8 |
| Number of Input Enables per Element | 1 |
| Number of Selection Inputs per Element | 0 |
| Number of Outputs per Chip | 8 |
| Number of Output Enables per Element | 1 |
| Bus Hold | No |
| Set/Reset | Master Reset |
| Polarity | Non-Inverting |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 260@5V|140@10V|100@15V |
| Absolute Propagation Delay Time (ns) | 260 |
| Output Type | 3-State |
| Maximum Low Level Output Current (mA) | 4.2(Min) |
| Maximum High Level Output Current (mA) | -4.2(Min) |
| Minimum Operating Supply Voltage (V) | 3 |
| Typical Operating Supply Voltage (V) | 3.3|5|9|12|15 |
| Maximum Operating Supply Voltage (V) | 18 |
| Typical Quiescent Current (uA) | 0.08 |
| Maximum Quiescent Current (uA) | 100 |
| Propagation Delay Test Condition (pF) | 50 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 3.05(Min) |
| Package Width | 7.37 |
| Package Length | 27.94(Max) |
| PCB changed | 24 |
| Standard Package Name | DIP |
| Supplier Package | SBCDIP |
| Pin Count | 24 |
| Lead Shape | Through Hole |