| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| CD4000 | |
| Voltage Level Shifter | |
| CMOS/TTL to CMOS | |
| Unidirectional | |
| 6 | |
| 550@5V@15V | |
| 550 | |
| Push-Pull | |
| 4.2(Min) | |
| -4.2(Min) | |
| 5 | |
| 9|12|15 | |
| 18 | |
| 5 | |
| -55 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 10(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

