Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
Automotive | No |
PPAP | No |
CD4000 | |
Voltage Level Shifter | |
CMOS/TTL to CMOS | |
Unidirectional | |
6 | |
550@5V@15V | |
550 | |
Push-Pull | |
4.2(Min) | |
-4.2(Min) | |
5 | |
9|12|15 | |
18 | |
5 | |
-55 | |
125 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
If you are looking for a device to shift between voltage levels in your microprocessor-based circuit, then the CD4504BM level translator from Texas Instruments is for you. This level shifter has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 9|12|15 V. Its minimum operating supply voltage of 5 V, while its maximum is 18 V.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.