TDKCD45-B2GA101K-VKACapacitor Ceramic Single Layer
Cap Ceramic Single Suppression X1/Y1 100pF 400VAC/440VAC B 10% (6.5 X 6mm) Radial Disc 10mm 125°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 100pF | |
| 10% | |
| 400VAC|440VAC | |
| B | |
| No | |
| Disc | |
| Radial | |
| 10 | |
| X1/Y1 | |
| 6.5 X 6 | |
| -40 | |
| 125 | |
| Ammo | |
| 0.6 | |
| 6.5(Max) | |
| 6(Max) | |
| 10.5(Max) | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

