| EU RoHS | Not Compliant |
| ECCN (US) | 3A001a.2.c. |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Analog Multiplexer |
| Configuration | Single 8:1 |
| Multiplexer Architecture | 8:1 |
| Number of Channels per Chip | 1 |
| Number of Inputs per Chip | 16 |
| Number of Outputs per Chip | 2 |
| Chip Enable Signals | Yes |
| Maximum Propagation Delay Bus to Bus (ns) | 20@15V|30@10V|60@5V |
| Maximum Turn-On Time (ns) | 650@5V |
| Maximum Turn-Off Time (ns) | 440@5V |
| Maximum Frequency (25°C) @ Vcc (MHz) | 60(Typ)@10V |
| Input Signal Type | Differential |
| Output Signal Type | Differential |
| Minimum Single Supply Voltage (V) | 3 |
| Typical Single Supply Voltage (V) | 5|9|12|15 |
| Maximum Single Supply Voltage (V) | 18 |
| Typical Dual Supply Voltage (V) | ±2.5 |
| Maximum On Resistance (Ohm) | 1050@5V |
| Maximum On Resistance Range (Ohm) | >=1000 |
| Propagation Delay Test Condition (pF) | 50 |
| Power Supply Type | Single|Dual |
| Maximum Power Dissipation (mW) | 500 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 4 |
| Package Width | 14.85 |
| Package Length | 31.75 |
| PCB changed | 24 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| Pin Count | 24 |
| Lead Shape | Through Hole |