| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Decade | |
| CD4000 | |
| Counter/Divider | |
| Down Counter | |
| 1 | |
| 1 | |
| 0 | |
| 3 | |
| 1 | |
| 5 | |
| Uni-Directional | |
| Positive-Edge | |
| 360@5V|180@10V | |
| 360 | |
| 3 | |
| 3.3|5|9 | |
| 12 | |
| 0.5 | |
| 50 | |
| No | |
| No | |
| -55 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.57 |
| Package Width | 13.71 |
| Package Length | 31.75 |
| PCB changed | 24 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 24 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

