| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Dual 4:1 | |
| 4:1 | |
| 2 | |
| 8 | |
| 2 | |
| Yes | |
| 20@15V|30@10V|60@5V | |
| 720@5V | |
| 450@5V | |
| 60(Typ)@10V|25(Typ)@10V | |
| Single | |
| Single | |
| 3 | |
| 3.3|5|12|16 | |
| 20 | |
| ±2.5|±5|±10 | |
| 1050@5V | |
| >=1000 | |
| 50 | |
| Single|Dual | |
| -55 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

