| Compliant | |
| 3A001.a.2.c | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Single 8:1 | |
| 8:1 | |
| 1 | |
| 8 | |
| 1 | |
| Yes | |
| 20@15V|30@10V|60@5V | |
| 720@5V | |
| 450@5V | |
| 60(Typ)@10V|20(Typ)@10V | |
| Single | |
| Single | |
| 3 | |
| 5|9|12|15|18 | |
| 20 | |
| ±2.5 | |
| ±3|±5 | |
| ±9 | |
| 1050@5V | |
| >=1000 | |
| 50 | |
| Single|Dual | |
| -55 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

