| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| CD4000 | |
| Shift Register | |
| Serial/Parallel to Serial/Parallel | |
| 1 | |
| 9 | |
| 0 | |
| 0 | |
| 8 | |
| 8 | |
| Bi-Directional | |
| Positive-Edge | |
| 700@5V|240@10V|170@15V | |
| 700 | |
| 3-State | |
| 3 | |
| 3.3|5|9|12|15 | |
| 18 | |
| 0.1 | |
| 50 | |
| Yes | |
| No | |
| -55 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.57 mm |
| Package Width | 13.71 mm |
| Package Length | 31.75 mm |
| PCB changed | 24 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 24 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

