| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| CD4000 | |
| NAND | |
| 3 | |
| 3-IN | |
| 0 | |
| 0 | |
| 1 | |
| 250@5V|100@10V|70@15V | |
| 250 | |
| 4.2(Min) | |
| -4.2(Min) | |
| 5 | |
| 9|12 | |
| 15 | |
| 0.006 | |
| 1 | |
| 50 | |
| -55 | |
| 125 | |
| Rail | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) |
| Package Width | 6.6(Max) |
| Package Length | 19.56(Max) |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 14 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
