| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Priority | |
| CD4000 | |
| 10 | |
| 0 | |
| 4 | |
| 0 | |
| 0 | |
| No | |
| 900@5V|400@10V|300@15V | |
| 900 | |
| -4.2mA(Min)/4.2mA(Min) | |
| 3 | |
| 3.3|5|9|12|15 | |
| 18 | |
| 500 | |
| -55 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 10(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

