| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Logic Family | CD4000 |
| Logic Function | Complementary Pair Plus Inverter |
| Number of Elements per Chip | 1 |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 110@5V|60@10V|50@15V |
| Absolute Propagation Delay Time (ns) | 110 |
| Output Type | Push-Pull |
| Maximum Low Level Output Current (mA) | 4.2(Min) |
| Maximum High Level Output Current (mA) | -4.2(Min) |
| Minimum Operating Supply Voltage (V) | 3 |
| Typical Operating Supply Voltage (V) | 3.3|5|9|12|15 |
| Maximum Operating Supply Voltage (V) | 18 |
| Typical Quiescent Current (uA) | 0.02 |
| Maximum Quiescent Current (uA) | 5 |
| Propagation Delay Test Condition (pF) | 50 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.85(Max) |
| Package Width | 5.3 |
| Package Length | 10.2 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| Pin Count | 14 |
| Lead Shape | Gull-wing |