| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| CD4000 | |
| Shift Register | |
| Parallel to Parallel | |
| 1 | |
| 4 | |
| 0 | |
| 0 | |
| 6 | |
| 18 | |
| Uni-Directional | |
| Negative-Edge | |
| 400@5V|200@10V|160@15V | |
| 400 | |
| 3 | |
| 3.3|5|9|12|15 | |
| 18 | |
| 0.1 | |
| 50 | |
| No | |
| No | |
| -55 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) |
| Package Width | 7.19(Max) |
| Package Length | 19.94(Max) |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 14 | |
| Lead Shape | Through Hole |
This CD4006BF3A logic circuit manufactured by Texas Instruments will make a design versatile and strong. This part has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

