C&KCD16CM0SBSwitch DIP
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 20000Cycles 2.54mm SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DIP Coded Rotary Switch | |
| Flush Screwdriver | |
| SP16T | |
| N.O./N.C. | |
| 16 | |
| 20 | |
| 20 | |
| 0.4@20VAC 20VDC | |
| 250Vrms | |
| 100 | |
| 50 | |
| 20000 | |
| 20000 | |
| Hexadecimal Complement | |
| 0 | |
| Process/O-Ring | |
| N/A/Actuator | |
| Process/O-Ring | |
| Surface Mount | |
| Gull Wing | |
| 2.54 | |
| 6 | |
| 5.08 | |
| 8.89 | |
| Straight | |
| -25 | |
| 85 | |
| Tube | |
| 8 | |
| 8 | |
| 4.27 | |
| 8 | |
| 9.9 | |
| 4.41 |
Add current flow control to your printed circuit simply through the use of C&K Components' CD16CM0SB dual in-line package switch. It has a SP16T configuration. This DIP switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The CD16CM0SB DIP switch has a gull wing termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 8 mm long, 4.41 mm tall and 9.9 mm deep. This product's terminal pitch is 2.54 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

