10-25% Off
BournsCD1408-R1200Rectifiers
Diode Switching 200V 1A 2-Pin Case 1408 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 200 |
| Single | |
| 200 | |
| 1 | |
| 30 | |
| 1 | |
| 1 | |
| 3000 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.35(Max) mm |
| Package Width | 2.1(Max) mm |
| Package Length | 3.6(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case 1408 |
| 2 | |
| Lead Shape | No Lead |
If your circuit needs to adjust from an AC to DC voltage use a switching diode CD1408-R1200 rectifier from Bourns. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 175 °C. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1 A.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

