10-25% Off
BournsCD1408-FU1600Rectifiers
Diode Switching 600V 1A 2-Pin Case 1408 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 600 |
| Single | |
| 600 | |
| 1 | |
| 30 | |
| 1.25 | |
| 5 | |
| 35 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.35(Max) mm |
| Package Width | 2.1(Max) mm |
| Package Length | 3.6(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case 1408 |
| 2 | |
| Lead Shape | No Lead |
If your circuit needs to adjust from an AC to DC voltage use a switching diode CD1408-FU1600 rectifier from Bourns. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

