| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 200 |
| Single | |
| 200 | |
| 1 | |
| 30 | |
| 0.93 | |
| 2 | |
| 35 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.35(Max) mm |
| Package Width | 2.1(Max) mm |
| Package Length | 3.6(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case 1408 |
| 2 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

