Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Switching Diode | |
Maximum DC Reverse Voltage (V) | 600 |
Single | |
600 | |
1 | |
30 | |
1.7 | |
5 | |
50 | |
-65 | |
175 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.35(Max) |
Package Width | 2.1(Max) |
Package Length | 3.6(Max) |
PCB changed | 2 |
Supplier Package | Case 1408 |
2 | |
Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.