C&KCD10RM0SBSwitch DIP
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 20000Cycles 2.54mm SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| DIP Coded Rotary Switch | |
| Flush Screwdriver | |
| SP10T | |
| N.O./N.C. | |
| 10 | |
| 20 | |
| 20 | |
| 0.4@20VAC 20VDC | |
| 250Vrms | |
| 100 | |
| 50 | |
| 20000 | |
| 20000 | |
| BCD | |
| 0 | |
| Process/O-Ring | |
| N/A/Actuator | |
| Process/O-Ring | |
| Surface Mount | |
| Gull Wing | |
| 2.54 | |
| 6 | |
| 5.08 | |
| 8.89 | |
| Straight | |
| -25 | |
| 85 | |
| Tube | |
| 8 | |
| 8 | |
| 4.27 | |
| 8 | |
| 9.9 | |
| 4.41 |
This CD10RM0SB dual in-line package switch from C&K Components can be easily customized and designed to be used on a printed circuit board. It has a SP10T configuration. This DIP switch has an operating temperature range of -25 °C to 85 °C. The CD10RM0SB DIP switch has a gull wing termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product's terminal pitch is 2.54 mm. This product is 8 mm long, 4.41 mm tall and 9.9 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

