Top Purchased
BournsCD0603-Z6V2Zener
Zener Diode Single 6.2V 5% 10Ohm 150mW 2-Pin Case 0603(1608Metric) T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 6.2 | |
| 5% | |
| 150 | |
| 5 | |
| 0.1 | |
| 10 | |
| 150 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1(Max) mm |
| Package Length | 1.8(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case 0603(1608Metric) |
| 2 | |
| Lead Shape | No Lead |
If your circuit requires a diode to operate in the reverse breakdown region, then this CD0603-Z6V2 zener diode from Bourns is exactly what you need. Its maximum power dissipation is 150 mW. Its maximum leakage current is 0.1 μA. Its test current is 5 mA. This zener device has a nominal voltage of 6.2 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

