BournsCD0603-B0340RRectifiers
Diode Small Signal Schottky 40V 0.3A 2-Pin Case 0603(1608Metric) T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.70 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Small Signal Schottky Diode | |
| Single | |
| 40 | |
| 0.3@Ta=55C | |
| 2 | |
| 0.5 | |
| 50@10V | |
| 160°C/W(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6 |
| Package Width | 0.9 |
| Package Length | 1.6 |
| PCB changed | 2 |
| Supplier Package | Case 0603(1608Metric) |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

