Reduced Price
BournsCD-MBL106SLBridge Rectifiers
Rectifier Bridge Diode Single 600V 1A 4-Pin Chip T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 600 | |
| 1@Ta=55°C | |
| 45 | |
| 0.95 | |
| 5 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.16(Max) mm |
| Package Width | 5.9(Max) mm |
| Package Length | 5.4(Max) mm |
| PCB changed | 4 |
| Supplier Package | Chip |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

