BournsCD-DF410SBridge Rectifiers
Diode Rectifier Bridge Single 1KV 4A 4-Pin Chip T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 1000 | |
| 4@Ta=55°C | |
| 150 | |
| 0.95@2A | |
| 5 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) mm |
| Package Width | 10.6(Max) mm |
| Package Length | 8.2(Max) mm |
| PCB changed | 4 |
| Supplier Package | Chip |
| 4 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

