PanduitCCS31-S8-C
Cable Management, Clamp Nylon 6/6 Natural Screw Mount 7.9mm Package
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Clamp | |
| Natural | |
| Nylon 6/6 | |
| 7.9 | |
| -40 | |
| 85 | |
| Package | |
| 4.2 | |
| 9.5 | |
| 10.5 | |
| Screw Mount |
Secure multiple wires for a clean and finished look with this CCS31-S8-C cable clamp from Panduit. This cable clamp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product is 9.5 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

