KYOCERA AVX Components CorporationCCR07CG104FRCapacitor Ceramic Multilayer
Cap Ceramic 0.1uF 50V C0G 1% Radial 10.16mm (0.01%FR) 125°C Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 1% | |
| 50VDC | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 10.16 | |
| Molded | |
| 12.19 X 3.56 X 12.19 | |
| -55 | |
| 125 | |
| Bag | |
| 0.64 | |
| 12.19 | |
| 3.56 | |
| 12.19 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

