KYOCERA AVX Components CorporationCCR06CG183GRVTR1Capacitor Ceramic Multilayer
Cap Ceramic 0.018uF 50V C0G 2% Radial 5.08mm (0.01%FR) 125°C T/R
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.24.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 0.018uF | |
| 2% | |
| 50VDC | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Molded | |
| 7.37 X 2.29 X 7.37 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.64 | |
| 7.37 | |
| 2.29 | |
| 7.37 | |
| 7.37 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

