LittelfuseCCMR015.TXPFuses

Fuse Class CC Slow Blow Acting 15A 600V Holder Cartridge 10.3 X 38.1mm CSA/UL

Be protected by adding a class cc CCMR015.TXP fuse developed by Littelfuse. This device has a maximum power dissipation of 1.77 W. This device has a current rating of 15. Its maximum power dissipation is 1.77 W. It has 2 terminals. The CCMR015.TXP fuse has a cartridge termination style. This product is 38.1 mm long with a diameter of 10.3 mm. The maximum AC voltage rating is 600 VAC.

1,377 parts: Ships tomorrow

    Total$20.68Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2308+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Mexico
      • In Stock: 1,377 parts
      • Price: $20.68

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.