Reduced Price
C&KCCM03-3004LFT R102Connector Memory Card
Conn SIM/SAM HDR 8 POS 2.54mm Solder RA SMD 1A T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| SIM/SAM | |
| HDR | |
| 8 | |
| 2 | |
| 2.54 | |
| Solder | |
| Right Angle | |
| Tin-Lead | |
| 1 | |
| 1000 | |
| 100 | |
| -40 | |
| 85 | |
| 3N | |
| 50000 | |
| Normal | |
| Tape and Reel | |
| 29.65 | |
| 17.2 | |
| 2.7 | |
| Surface Mount |
This sim/sam CCM033004LFTR102 micro SD connector from C&K Components will help add memory card functionality to your design. This M connector's 8 contacts that are made out of copper alloy and plated with gold alloy inlay. Its pitch is 2.54 mm. This is a 1-row connector. It has a male type gender. It has a right angle body orientation. This device has a maximum current rating of 1 A. CCM033004LFTR102 is housed in thermoplastic. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This power entry module has an operating temperature of -40 to 85 °C. It uses the solder termination method. This product is 29.65 mm long, 2.7 mm tall and 17.2 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

