PanduitCCH25-S10-M
Cable Management, Clamp Nylon 6/6 Natural Screw Mount 6.3mm Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Clamp | |
| Natural | |
| Nylon 6/6 | |
| 6.3 | |
| -40 | |
| 85 | |
| Bulk | |
| 5.1 | |
| 12.7 | |
| 9 | |
| Screw Mount |
Secure multiple wires for a clean and finished look with this CCH25-S10-M cable clamp from Panduit. This cable clamp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 12.7 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

