TDK-LambdaCCG154815DDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 2-OUT -15V/15V -0.5A/0.5A 15W 6-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 2 | |
| 18 | |
| 48 | |
| 76 | |
| -15|15 | |
| -0.5|0.5 | |
| 15 | |
| 1500VDC | |
| DC/DC | |
| Yes | |
| 150mV | |
| 75mV | |
| 90 | |
| Negative | |
| -40 | |
| 85 | |
| 20 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 9.9 mm |
| Package Width | 25.4 mm |
| Package Length | 25.4 mm |
| PCB changed | 6 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

